ENTES EPM-06CS-DIN DIN Rail Digital Panel Meter

MPN
EPM-06CS-DIN
Brand
ENTES
EAN-13
4016138755916
Order Code
59-5789
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £220.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES EPM-06CS-DIN is a DIN Rail Three-Phase Multimeter from the EPM-06xx series. This multimeter can measure phase current, neutral current, voltage (LL and LN), frequency requirements in adjustable time intervals, and then stores the minimum and maximum values. Each phase is separately shown on the display. The multimeters have adjustable thresholds and two 5A output contacts with adjustable switching delay or direct power.

The multimeter EPM-06CS is supplied with a RS485 interface for remote transmission of measurement data.


  • Operating voltage 230V/ AC or 45-265V/ AC/ DC
  • Measuring range 10 - 300V/ AC (LN) and 10 to 500V/ AC (LL)
  • 3-phase voltage measurement
  • 3-phase current measurement
  • Power factor measurement
  • Frequency measurement
  • Neutral Current Measurement
  • Demand values
  • Max./ Min. Values
  • Over/ under voltage protection
  • Ove / under current protection
  • Over/ under frequency protection
  • 2 output relays
  • Hysteresis
  • Individual limits
  • RS-485 interface
  • Password protection
  • Manufacturer's part: ENTES EPM-06CS-DIN
IP Rating IP40 (Front)

Reviews

Be the first to submit a review

Trustpilot