ENTES EPM-04C-96 Digital Panel Meter

MPN
EPM-04C-96
Brand
ENTES
EAN-13
4016138755855
Order Code
59-5306
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £143.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This digital panel meter from ENTES measures phase current, neutral current, voltage (LL and LN) and frequency requirements in configurable time intervals, storing the minimum and maximum values. Each phase is displayed individually.

The full features include: 3-phase voltage measurement, 3-phase current measurement, frequency measurement, neutral current measurement, demand values (max/min. values), over/under voltage protection, over/under current protection, over/under frequency protection, 2 output relays, individual limits and password protection.


  • Protection type: IP40 (Front)
  • Rating voltage 230V AC or 45-265V AC/DC
  • Measuring range 10-300V AC (LN) and 10-500V/AC (LL)
  • Measuring range voltage transformer: 10-400 KV
  • Input impedance: 1.8 milliohms
  • Current range: 50mA-5.5A
  • Measuring range with power converter: 50mA-10kA
  • Accuracy: 1% ± 1 digit
  • Demand/needs time: 1-60 min, programmable
  • Frequency: 45-65Hz
  • Power consumption: <4V A
  • Delay time: 0-999.9s preset for switching on and off times
  • Operation temperature: -5 to +50°C
  • Display: Red LED
  • Measurement category: CAT III 300V
  • Weight: 0.56kg
  • Digit level: 10mm
  • Dimensions: 96 x 96mm (H x W)
  • Manufacturer's part EPM-04C-96
Type Digital rack-mount meter
IP Rating IP40 (Front)
Accuracy 1% ± 1 digit
Current Range 50mA-5.5A
Dimensions 96 x 96mm (H x W)
Display Red LED
Frequency 45-65Hz
Input Impedance 1.8 milliohms
Measurement Category CAT III 300V
Operation temperature -5 to +50°C
Power Consumption <4V A

Reviews

Be the first to submit a review

Trustpilot