ENTES EPM-04/06-96 Digital Panel Meters

ENTES Brand: ENTES

A range of digital panel meters from ENTES measuring phase current, neutral current, voltage (LL and LN) and frequency requirements in configurable time intervals, storing the minimum and maximum values. Each phase is displayed individually.

Some of the features amongst the various meters include a 3-phase voltage measurement, 3-phase current measurement, frequency measurement, neutral current measurement, demand values (max/min. values), over/under voltage protection, over/under current protection, over/under frequency protection, 2 output relays, individual limits, RS-485 interface and password protection.

  • Protection type: IP40 (Front)
  • Power supply: 230V AC, ± 10%, or 45 to 265V AC/DC
  • Measuring range 10-300V AC (LN) and 10-500V/AC (LL)
  • Measuring range voltage transformer: 10-400 KV
  • Input impedance: 1.8 milliohms
  • Current range: 50mA-5.5A
  • Measuring range with power converter: 50mA-10kA
  • Accuracy: 1% ± 1 digit
  • Demand/needs time: 1-60 min, programmable
  • Frequency: 45-65Hz
  • Power consumption: <4 VA
  • Delay time: 0 - 999.9s preset for switching on and off times
  • Operation temperature: -5 to +50°C
  • Display: Red LED
  • Measurement category: CAT III 300V
  • Weight: 0.56kg
  • Digit level: 10mm
  • Dimensions: 96 x 96mm (H x W)
Description Image Product Buy Pricing (Ex VAT) Accuracy Current Range Dimensions Display Frequency Input Impedance Measurement Category Operation temperature Power Consumption Type IP Rating
ENTES EPM-04C-96 Digital Panel Meter
ENTES EPM-04C-96 Digital Panel Meter
Standard range
Order code: 59-5306
MPN: EPM-04C-96

Despatched within 4 working days - 2 in stock
1+ £143.54
Price per unit Ex VAT
1% ± 1 digit 50mA-5.5A 96 x 96mm (H x W) Red LED 45-65Hz 1.8 milliohms CAT III 300V -5 to +50°C <4V A Digital rack-mount meter IP40 (Front)
ENTES EPM-04CS-96 Digital Panel Meter
ENTES EPM-04CS-96 Digital Panel Meter
Extended range
Order code: 59-5307
MPN: EPM-04CS-96

Available to back order
1+ £176.97
Price per unit Ex VAT
Digital rack-mount meter IP40 (Front)
ENTES EPM-06C-96 Digital Panel Meter
ENTES EPM-06C-96 Digital Panel Meter
Extended range
Order code: 59-5308
MPN: EPM-06C-96

Available to back order
1+ £154.20
Price per unit Ex VAT
Digital rack-mount meter IP40 (Front)
ENTES EPM-06CS-96 Digital Panel Meter
ENTES EPM-06CS-96 Digital Panel Meter
Standard range
Order code: 59-5309
MPN: EPM-06CS-96

Despatched within 4 working days - 2 in stock
1+ £203.36
Price per unit Ex VAT
Digital rack-mount meter IP40 (Front)

Trustpilot