ENTES ENTA30 100/5 Current Transformer 100A-5A, 20mm Line Feed-through

MPN
ENT.A30 100/5
Brand
ENTES
EAN-13
2050006619087
Order Code
09-0896
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Entes, the ENT.A30 100/5 is a single-phase current transformer designed to convert a primary current of 100 A to a secondary current of 5 A. This device features a line feed-through diameter of 20 mm and is suitable for applications requiring precise current measurement and monitoring. Typical uses include integration within electrical panels for energy management and protection systems.
Type Single phase current transformer
Primary Current 100A
Power Rating 5VA
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot