ENTES ENT.A40MN Current Transformer 250A/5A 25mm Diameter Screw-Fit

MPN
ENT.A40MN 250/5
Brand
ENTES
EAN-13
2050006619001
Order Code
09-0913
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £19.06 £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The ENT.A40MN 250/5 by ENTES is a single-phase current transformer designed with a primary current of 250 A and a secondary current of 5 A. It features a line feed-through diameter of 25 mm and is typically screw-fitted for secure installation. This current transformer is ideal for applications requiring precise current measurement and monitoring in electrical systems.
Type Single phase current transformer
Primary Current 250A
Power Rating 2.5VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 70 x 70 x 100 mm
Fitting type Screw-fit
Height 100mm
Length 70mm
Line feed-through diameter 25mm
Secondary current 5A
Weight 400g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot