ENTES ENT.A30MN Single Phase Current Transformer 400A/5A 20mm Diameter

MPN
ENT.A30MN 400/5
Brand
ENTES
EAN-13
8699421410240
Order Code
09-0908
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.49
10+ £14.20
100+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The ENTES ENT.A30MN 400/5 is a single-phase current transformer designed to convert a primary current of 400 A to a secondary current of 5 A. Manufactured by Entes, it features a line feed-through diameter of 20 mm and is secured with a screw-fit installation. This current transformer is typically used in electrical systems for current measurement and monitoring applications.
Type Single phase current transformer
Primary Current 400A
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 5VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot