ENTES ENT.A30MN 75/5 ENT Series Single Phase Current Transformer 75A-5A

MPN
ENT.A30MN 75/5
Brand
ENTES
EAN-13
2050006618905
Order Code
09-0909
Country of Origin
Turkey
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ENT.A30MN 75/5 by Entes is a single-phase current transformer designed for applications requiring conversion from a primary current of 75 A to a secondary current of 5 A. It features a line feed-through diameter of 20 mm and is suitable for screw-fit installation. This equipment is typically used in monitoring and measuring electrical current in power distribution systems.
Type Single phase current transformer
Primary Current 75A
Power Rating 1.5VA
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot