ENTES ENT.A30 Single-Phase Transformer 200A/5A, 20 mm Feed-Through

MPN
ENT.A30 200/5
Brand
ENTES
EAN-13
2050006619117
Order Code
09-0897
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.69
10+ £15.31
100+ £14.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ENTES ENT.A30 200/5 is a single-phase current transformer manufactured by Entes, designed with a primary current of 200 A and a secondary current of 5 A. Featuring a line feed-through diameter of 20 mm, it is a screw-fit device suitable for accurate current measurement in electrical systems. This device is typically used in monitoring and control applications for energy management systems and industrial automation.
Type Single phase current transformer
Primary Current 200A
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 5VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot