ENTES ENT.A20MN Single Phase Transformer 100/5 A 20mm Feed-through

MPN
ENT.A20MN 100/5
Brand
ENTES
EAN-13
8699421424315
Order Code
09-0889
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £17.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ENTES ENT.A20MN 100/5 is a single phase current transformer designed for measuring a primary current of 100 A, producing a secondary current of 5 A. It features a line feed-through diameter of 20 mm and is secured by a screw-fit mechanism. This current transformer is typically used in electrical monitoring and measurement systems to accurately convert high currents to a manageable level for meters or protection devices.
Type Single phase current transformer
Primary Current 100A
Power Rating 2.5VA
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 70 mm
Fitting type Screw-fit
Height 70mm
Length 60mm
Line feed-through diameter 20mm
Secondary current 5A
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot