ENTES ENT.A20MN 50/5 ENT Series Single Phase Current Transformer 50A/5A

MPN
ENT.A20MN 50/5
Brand
ENTES
EAN-13
8699421412770
Order Code
09-0894
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ENTES ENT.A20MN 50/5 single phase current transformer, manufactured by ENTES, handles a primary current of 50 A and outputs a secondary current of 5 A. It features a line feed-through diameter of 20 mm and is designed for screw-fitting installation. This current transformer is typically used in electrical measurement and protection systems to safely monitor and convert high currents to manageable levels.
Type Single phase current transformer
Primary Current 50A
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 70 mm
Fitting type Screw-fit
Height 70mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 1.25VA
Secondary current 5A
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot