ENTES ENS.CCT-24-250-M3632 Transformer 250A Flip Mount Cable Install Easy

MPN
ENS.CCT-24-250-M3632
Brand
ENTES
EAN-13
4053199949908
Order Code
09-0888
Country of Origin
Turkey
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £63.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ENTES ENS.CCT-24-250-M3632 is a current converter with a primary current rating of 250 A, designed for flip mounting. It features a Rogowski coil and is commonly used for measuring alternating current in electrical systems. Typical applications include monitoring energy consumption and managing current flow in industrial and commercial settings.
Type ENS.CCT-24-250-M3632
Primary Current 250A
Accuracy Class 1
Fitting type Flip mount
Line feed-through (W) 24mm

Reviews

Be the first to submit a review

Trustpilot