Energizer Electromechanical-Switches-Push-Button Switches Button cell 660773

Energizer Brand: Energizer
Energizer produces a range of lithium button cell batteries designed for various electronic devices, available in different sizes and capacities.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating Mounting Illumination Content Panel Cutout Dimensions Capacity (mAh, Ah) Diameter Dimensions Height Size Type Product Type Rechargeable Technology Voltage
Energizer E301021501 Lithium CR2025 Button cells 3V 163mAh Pack of 2
Energizer E301021501 Lithium CR2025 Button cells 3V 163mAh Pack of 2
Extended range
Order code: 18-9238
MPN: E301021501

Back order - 98 availableBack-order availability date - 11/11/2026
3+ £1.70
Price per unit Ex VAT
None N/A N/A N/A N/A 2 N/A 163mAh 20mm (Ø x H) 20 mm x 2.5 mm 2.5mm CR 2025 Button cell Button cell No Lithium 3V
Energizer E304311000 CR 2450 button cell 3 V 620 mAh lithium 4 pc(s)
Energizer E304311000 CR 2450 button cell 3 V 620 mAh lithium 4 pc(s)
Extended range
Order code: 18-9244
MPN: E304311000

Back order - 946 availableBack-order availability date - 11/11/2026
1+ £5.00
Price per unit Ex VAT
None N/A N/A N/A N/A 4 N/A 620mAh 24.5mm (Ø x H) 24.5 mm x 5 mm 5mm CR 2450 Button cell Button cell No Lithium 3V
Energizer KUCR1225 Button cell CR 1225 3V Lithium Push-Button Switches
Energizer KUCR1225 Button cell CR 1225 3V Lithium Push-Button Switches
Extended range
Order code: 18-9249
MPN: KUCR1225

Back order - 106 availableBack-order availability date - 11/11/2026
3+ £1.90
Price per unit Ex VAT
SPNO 1 12.5mm (Ø x H) 12.5 mm x 2.5 mm 2.5mm CR 1225 Button cell Button cell No Lithium 3V
Energizer KUCR2450B Button cell CR 2450 3 V 620 mAh Lithium
Energizer KUCR2450B Button cell CR 2450 3 V 620 mAh Lithium
Extended range
Order code: 18-9250
MPN: KUCR2450B

Back order - 203 availableBack-order availability date - 11/11/2026
3+ £2.17
Price per unit Ex VAT
None N/A N/A N/A N/A 1 N/A 620mAh 24.5mm (Ø x H) 24.5 mm x 5 mm 5mm CR 2450 Button cell Button cell No Lithium 3V

Trustpilot