Energizer KUCR2450B Button cell CR 2450 3 V 620 mAh Lithium

MPN
KUCR2450B
Brand
Energizer
EAN-13
7638900381818
Order Code
18-9250
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 486 availableBack-order availability date - 14/09/2026

Energizer KUCR2450B is a reliable button cell battery designed with precision to provide durable power solutions, delivering 3 volts and a capacity of 620 milliampere-hours. This lithium battery is commonly used in a variety of compact electronic devices, such as wristwatches and pocket calculators, ensuring consistent performance and longevity. Renowned for its stable output and efficient energy use, this battery serves as an optimal power source for engineers and designers focused on portable electronic applications where compact size and high energy density are essential. With a commendable shelf life and dependable discharge characteristics, the KUCR2450B is particularly suitable for devices that require a small but powerful energy solution.
Type Button cell
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Capacity (mAh, Ah) 620mAh
Content 1
Diameter 24.5mm
Dimensions (Ø x H) 24.5 mm x 5 mm
Height 5mm
Product Type Button cell
Rechargeable No
Size CR 2450
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Accessories


Trustpilot