Energizer E301021501 Lithium CR2025 Button cells 3V 163mAh Pack of 2

MPN
E301021501
Brand
Energizer
EAN-13
7638900450330
Order Code
18-9238
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 175 availableBack-order availability date - 14/09/2026

Energizer E301021501 is a set of lithium button cell batteries with a nominal voltage of 3 volts and a capacity of 163 milliampere-hours, identified by the CR2025 designation. These button cells are engineered for applications requiring compact and reliable power sources, commonly used in wristwatches, pocket calculators, and other small electronic devices. Designed with a push-button format, these cells are efficient and suitable for maintaining optimal performance in energy-sensitive devices. Their lithium composition ensures a stable discharge rate and longevity, making them a preferred choice in engineering contexts where consistent energy output is critical.
Type Button cell
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Capacity (mAh, Ah) 163mAh
Content 2
Diameter 20mm
Dimensions (Ø x H) 20 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Rechargeable No
Size CR 2025
Technology Lithium
Voltage 3V

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot