Energizer KUCR1225 Button cell CR 1225 3V Lithium Push-Button Switches

MPN
KUCR1225
Brand
Energizer
EAN-13
7638900411560
Order Code
18-9249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 10 availableBack-order availability date - 14/09/2026

Energizer KUCR1225 is a 3V lithium button cell battery known for its reliability and compact design, commonly used in devices requiring small power sources. This button cell is suited for use in pocket calculators and wristwatches, offering a stable power output for precision instruments. The battery's chemistry ensures a long shelf life and consistent performance, making it suitable for applications where infrequent usage and long durations between maintenance are expected. Its form factor adheres to the CR 1225 standards, ensuring compatibility with a variety of small electronic devices and facilitating easy integration into designs requiring a secure power source.
Type Button cell
Contact Configuration SPNO
Content 1
Diameter 12.5mm
Dimensions (Ø x H) 12.5 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Rechargeable No
Size CR 1225
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Accessories


Trustpilot