Energizer E304311000 CR 2450 button cell 3 V 620 mAh lithium 4 pc(s)

MPN
E304311000
Brand
Energizer
EAN-13
7638900455373
Order Code
18-9244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 190 availableBack-order availability date - 14/09/2026

Energizer E304311000 CR 2450 button cell is a robust and reliable power source designed for a variety of compact electronic devices. This lithium button cell battery operates at a voltage of 3 V and boasts a capacity of 620 mAh, making it well-suited for prolonged use in energy-efficient applications. The 2450 form factor allows it to fit seamlessly into devices such as wristwatches, pocket calculators, and other small electronics, where precise and dependable power is critical. Engineers often integrate these batteries into designs where space is limited, owing to their compact size and consistent voltage output. Each package contains four batteries, ensuring a steady supply for maintenance and replacement needs.
Type Button cell
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Capacity (mAh, Ah) 620mAh
Content 4
Diameter 24.5mm
Dimensions (Ø x H) 24.5 mm x 5 mm
Height 5mm
Product Type Button cell
Rechargeable No
Size CR 2450
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Accessories


Trustpilot