Energizer 635119 Size SR66 Silver Oxide Button Cell

MPN
E300783102
Brand
Energizer
EAN-13
7638900107777
Order Code
64-6894
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The Energizer SR66 (377/ 376) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 24mAh. The battery is ideal for watches, toys, glucose monitors and calculators.

This silver-oxide battery can be used as a replacement for the following batteries: 376/377, 377BP, D377, SB-AW, SR626SW.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 24mAh
  • Dimensions: 6.8(W) x 2.57(D)mm
  • Weight: 0.42g
  • Supplied singly
  • Manufacturer's part: Energizer 635119
Type SR66
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.6mm
Pack Size 1
Terminal Type Standard
Dimensions 6.8(W) x 2.57(D)mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot