encitech USB & Firewire Plugs & Sockets USB connector 614262

Encitech Brand: Encitech
The Encitech components comprise various connectors designed for integrating micro USB 2.0 Type B and RJ45 sockets, suitable for mounting applications.
Description Image Product Buy Pricing (Ex VAT) Bore Ø Cable Length Compatible with (details) Connection Misc Attribute 2 Type B Type No. of Contacts Case Material Connector standard Connector Type Contact Material Factory colour IP Rating Type A
Encitech 1310-1012-01 Micro USB 2.0 B to RJ45 Socket M16 mount 1pc
Encitech 1310-1012-01 Micro USB 2.0 B to RJ45 Socket M16 mount 1pc
Standard range
Order code: 02-8681
MPN: 1310-1012-01

4 in stock, despatched in 4 working days
1+ £22.39
Price per unit Ex VAT
18mm M16 thread Print M16 Print Micro B 5 PA Micro-B USB RJ45 socket, mount Gold plated Black IP67 USB 2.0 port Micro B
Encitech 1310-1013-02 Micro USB 2.0 Type B RJ45 Socket M16 Mount 1pc
Encitech 1310-1013-02 Micro USB 2.0 Type B RJ45 Socket M16 Mount 1pc
Standard range
Order code: 02-8683
MPN: 1310-1013-02

2 in stock, despatched in 4 working days
1+ £32.85
Price per unit Ex VAT
18mm 1.00m M16 thread M16 USB 2.0 connector Micro B Micro B 5 PA Micro-B USB RJ45 socket, mount Gold plated Black IP67 USB 2.0 port Micro B
Encitech 1310-1022-01 Micro USB 2.0 Type B RJ45 Socket Mount 1pc
Encitech 1310-1022-01 Micro USB 2.0 Type B RJ45 Socket Mount 1pc
Standard range
Order code: 02-8699
MPN: 1310-1022-01

2 in stock, despatched in 4 working days
1+ £27.03
Price per unit Ex VAT
23mm M22 thread Pins M22 Soldering Micro B 5 PA Micro-B USB RJ45 socket, mount Gold plated Black IP67 USB 2.0 port Micro B
Encitech 1310-1023-01 Micro USB B RJ45 Socket mount M22 1pc
Encitech 1310-1023-01 Micro USB B RJ45 Socket mount M22 1pc
Standard range
Order code: 02-8700
MPN: 1310-1023-01

1 in stock, despatched in 4 working days
1+ £33.99
Price per unit Ex VAT
23mm 0.50m M22 thread Cable + connector M22 USB 2.0 connector Micro B Micro B 5 PA Micro-B USB RJ45 socket, mount Gold plated Black IP67 USB 2.0 port Micro B


Trustpilot