Encitech 1310-1013-02 Micro USB 2.0 Type B RJ45 Socket M16 Mount 1pc

Image Representative of Range

Encitech 1310-1013-02 Micro USB 2.0 Type B RJ45 Socket M16 Mount 1pc

Order Code:

02-8683

Brand: Encitech MPN: 1310-1013-02 EAN-13: 2050005333687
Qty Unit Price (Ex VAT)
1+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Encitech Micro USB 2.0 Type B RJ45 socket, part number 1310-1013-02, is designed for mounting applications and features an M16 connector. This versatile connector is useful in various electronic projects that require a reliable and compact USB interface. It is commonly used in networking and data transfer devices.
Type Micro B
No. of Contacts 5
Bore Ø 18mm
Cable Length 1.00m
Case Material PA
Compatible with (details) M16 thread
Connector standard Micro-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Type A USB 2.0 port Micro B
Type B USB 2.0 connector Micro B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot