Encitech 1310-1023-01 Micro USB B RJ45 Socket mount M22 1pc

Image Representative of Range

Encitech 1310-1023-01 Micro USB B RJ45 Socket mount M22 1pc

Order Code:

02-8700

Brand: Encitech MPN: 1310-1023-01 EAN-13: 4064161271866
Qty Unit Price (Ex VAT)
1+ £33.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The encitech Micro USB 2.0 Type B RJ45 socket is a versatile connector that combines USB and RJ45 functionalities. It is designed for efficient mounting and is ideal for networking and data transfer applications. This product is suitable for both industrial and consumer electronics, providing reliable connectivity solutions.
Type Micro B
No. of Contacts 5
Bore Ø 23mm
Cable Length 0.50m
Case Material PA
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard Micro-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M22
Type A USB 2.0 port Micro B
Type B USB 2.0 connector Micro B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot