Encitech 1310-1012-01 Micro USB 2.0 B to RJ45 Socket M16 mount 1pc

Image Representative of Range

Encitech 1310-1012-01 Micro USB 2.0 B to RJ45 Socket M16 mount 1pc

Order Code:

02-8681

Brand: Encitech MPN: 1310-1012-01 EAN-13: 2050005333663
Qty Unit Price (Ex VAT)
1+ £22.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Encitech manufactures the Micro USB 2.0 Type B RJ45 socket, mount 1310-1012-01. This connector combines USB and RJ45 interfaces suitable for M16 panel mounting. It is typically used in networking equipment and electronic devices requiring dual interface connectivity.
Type Micro B
No. of Contacts 5
Bore Ø 18mm
Case Material PA
Compatible with (details) M16 thread
Connection Print
Connector standard Micro-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Type A USB 2.0 port Micro B
Type B Print

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot