Encitech 1310-1022-01 Micro USB 2.0 Type B RJ45 Socket Mount 1pc

Image Representative of Range

Encitech 1310-1022-01 Micro USB 2.0 Type B RJ45 Socket Mount 1pc

Order Code:

02-8699

Brand: Encitech MPN: 1310-1022-01 EAN-13: 2050005333960
Qty Unit Price (Ex VAT)
1+ £27.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Encitech manufactures the Micro USB 2.0 Type B RJ45 socket, model 1310-1022-01. This connector combines USB and RJ45 functionalities in a single mount for versatile connectivity. It is typically used in data and telecommunications equipment where compact and efficient connections are required.
Type Micro B
No. of Contacts 5
Bore Ø 23mm
Case Material PA
Compatible with (details) M22 thread
Connection Pins
Connector standard Micro-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M22
Type A USB 2.0 port Micro B
Type B Soldering

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot