encitech D Type Accessories D-SUB receptacles 614164

Encitech Brand: Encitech
Encitech manufactures D-sub receptacles designed for varied pin configurations and efficient crimping, ideal for electronic connectivity purposes.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute No. of Rows Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Packaging Type Temperature Range Test Voltage Type
Encitech 2101-0190-11 D-Sub Receptacle 9-Pin 180° Crimp Tray 1pc
Encitech 2101-0190-11 D-Sub Receptacle 9-Pin 180° Crimp Tray 1pc
Order code: 02-8777
MPN: 2101-0190-11
10+ £0.579
Price per unit Ex VAT
9 DBC09-SS 2 9 Power strip, straight Crimp 180 Degree 180° Tin Tray -55 °C to 105°C 1000V AC D-SUB receptacles
Encitech 2101-0190-13 D-Sub Receptacle 25 Pins 180° Crimp tray 1pc
Encitech 2101-0190-13 D-Sub Receptacle 25 Pins 180° Crimp tray 1pc
Standard range
Order code: 02-8778
MPN: 2101-0190-13

Despatched within 4 working days - 50 in stock
5+ £0.729
Price per unit Ex VAT
25 DBC25-SS 2 25 Power strip, straight Crimp 180 Degree 180° Tin Tray -55 °C to 105°C 1000V AC D-SUB receptacles
Encitech 2101-0190-14 D-Sub Receptacle 37-pin Crimp 180° tray 1pc
Encitech 2101-0190-14 D-Sub Receptacle 37-pin Crimp 180° tray 1pc
Order code: 02-8779
MPN: 2101-0190-14
3+ £1.75
Price per unit Ex VAT
37 DBC37-SS 2 37 Power strip, straight Crimp 180 Degree 180° Tin Tray -55 °C to 105°C 1000V AC D-SUB receptacles
Encitech 2101-0190-15 D-Sub Receptacle 180° 50 Pins Crimp 1pc tray
Encitech 2101-0190-15 D-Sub Receptacle 180° 50 Pins Crimp 1pc tray
Standard range
Order code: 02-8780
MPN: 2101-0190-15

Despatched within 4 working days - 68 in stock
1+ £3.95
10+ £3.69
Price per unit Ex VAT
50 DBC50-SS 3 50 Power strip, straight Crimp 180 Degree 180° Tin Tray -55 °C to 105°C 1000V AC D-SUB receptacles

Trustpilot