Encitech 2101-0190-14 D-Sub Receptacle 37-pin Crimp 180° tray 1pc

MPN
2101-0190-14
Brand
Encitech
EAN-13
2050005912431
Order Code
02-8779
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The Encitech D-Sub receptacle is a 37-pin connector with a crimp design, suitable for reliable data connections. It features a 180-degree orientation and is typically used in electronic and communication equipment. The connector comes in a tray packaging, ensuring convenient storage and organisation.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC37-SS
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot