Encitech 2101-0190-15 D-Sub Receptacle 180° 50 Pins Crimp 1pc tray

MPN
2101-0190-15
Brand
Encitech
EAN-13
2050005912448
Order Code
02-8780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The encitech DBC50-SS is a 50-pin D-SUB receptacle designed for crimp termination and comes in a single piece tray format. Known for its robust construction, this connector is ideal for data communication and industrial applications where secure and reliable connections are required. Typical uses include computer interface ports and equipment enclosures that demand high-density connections.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC50-SS
No. of Rows 3
Number of pins 50
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot