Encitech 2101-0190-13 D-Sub Receptacle 25 Pins 180° Crimp tray 1pc

MPN
2101-0190-13
Brand
Encitech
EAN-13
2050005905266
Order Code
02-8778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.729
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Encitech DBC25-SS 2101-0190-13 D-SUB receptacle features a 25-pin configuration and is designed for crimp termination, ideal for secure electrical connections. Its robust design and versatility make it suitable for various industrial and telecommunications applications. This D-SUB connector is supplied individually in a tray packaging format.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC25-SS
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot