Encitech 2101-0190-11 D-Sub Receptacle 9-Pin 180° Crimp Tray 1pc

MPN
2101-0190-11
Brand
Encitech
EAN-13
2050005912417
Order Code
02-8777
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


Encitech manufactures the DBC09-SS D-SUB receptacle featuring 9 pins and a crimp connection. This product, noted for its 180-degree configuration, is supplied as a single piece in a tray. It is versatile for use in data communication equipment and electronic interfacing applications.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC09-SS
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot