encitech D Type Accessories D-SUB receptacles 614161

Encitech Brand: Encitech
The products referenced, including Encitech 2101-0180-11, 2101-0180-12, and 2101-0180-13, are D-sub receptacles designed for soldering connections, suitable for various electronic
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute No. of Rows Number of pins Temperature Range Test Voltage Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Mating Cycles Packaging Type Type
Encitech 2101-0180-11 DB9 D-Sub Receptacle 9-pin Solder Bucket 1pc.
Encitech 2101-0180-11 DB9 D-Sub Receptacle 9-pin Solder Bucket 1pc.
Standard range
Order code: 02-8754
MPN: 2101-0180-11

Despatched within 4 working days - 1,567 in stock
10+ £0.668
Price per unit Ex VAT
9 DB9-SS 2 9 -55 °C to 105°C 1000V AC Power strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts 100 Tray D-SUB receptacles
Encitech 2101-0180-12 Receptacle D-Sub 15-pin Solder Bucket 180° tray
Encitech 2101-0180-12 Receptacle D-Sub 15-pin Solder Bucket 180° tray
Standard range
Order code: 02-8755
MPN: 2101-0180-12

Despatched within 4 working days - 30 in stock
10+ £0.626
Price per unit Ex VAT
15 DB15-SS 2 15 -55 °C to 105°C 1000V AC Power strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts 100 Tray D-SUB receptacles
Encitech 2101-0180-13 DB25-SS 25-pin D-Sub Receptacle Solder Bucket
Encitech 2101-0180-13 DB25-SS 25-pin D-Sub Receptacle Solder Bucket
Standard range
Order code: 02-8756
MPN: 2101-0180-13

Despatched within 4 working days - 305 in stock
10+ £0.834
Price per unit Ex VAT
25 DB25-SS 2 25 Power strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts 100 Tray D-SUB receptacles
Encitech 2101-0180-14 DB37-SS Receptacle 37-pin 180° Solder Bucket
Encitech 2101-0180-14 DB37-SS Receptacle 37-pin 180° Solder Bucket
Standard range
Order code: 02-8757
MPN: 2101-0180-14

Despatched same day - 9 in stockContact us for additional stock
3+ £1.38
Price per unit Ex VAT
37 DB37-SS 2 37 Power strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts 100 Tray D-SUB receptacles
Encitech 2101-0180-15 DB50 D-Sub Receptacle 50 Pins Solder Bucket
Encitech 2101-0180-15 DB50 D-Sub Receptacle 50 Pins Solder Bucket
Standard range
Order code: 02-8758
MPN: 2101-0180-15

Despatched within 4 working days - 21 in stock
2+ £3.75
Price per unit Ex VAT
50 DB50-SS 3 50 -55 °C to 105°C 1000V AC Power strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts 100 Tray D-SUB receptacles

Trustpilot