Encitech 2101-0180-11 DB9 D-Sub Receptacle 9-pin Solder Bucket 1pc.

MPN
2101-0180-11
Brand
Encitech
EAN-13
2050005906959
Order Code
02-8754
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.668
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,567 in stock

The Encitech DB9-SS 2101-0180-11 D-SUB receptacle features 9 pins and a solder bucket for reliable connections. It is designed for applications requiring robust data or signal transfer, commonly used in telecommunications or industrial equipment. This 180-degree D-sub connector comes in a tray, offering convenience for assembly and installation.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB9-SS
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot