Encitech 2101-0180-13 DB25-SS 25-pin D-Sub Receptacle Solder Bucket

MPN
2101-0180-13
Brand
Encitech
EAN-13
2050005905242
Order Code
02-8756
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.834
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Encitech DB25-SS 2101-0180-13 D-SUB receptacle features 25 pins and a solder bucket, ideal for stable and reliable connections. Encased in a robust design, this connector is widely used in telecommunications and computing for connecting peripherals. Each unit is provided in a tray, ensuring secure storage and easy handling.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB25-SS
No. of Rows 2
Number of pins 25
Packaging Type Tray

Reviews

Be the first to submit a review

Trustpilot