Encitech 2101-0180-14 DB37-SS Receptacle 37-pin 180° Solder Bucket

MPN
2101-0180-14
Brand
Encitech
EAN-13
2050005912356
Order Code
02-8757
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockContact us for additional stock

Encitech manufactures the DB37-SS 2101-0180-14 D-SUB receptacle with 37 pins and a 180-degree solder bucket design. This component is ideal for secure data connections and is commonly used in industrial and commercial applications for data and signal transmission. The receptacle is neatly supplied in a tray with each unit sold individually.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB37-SS
No. of Rows 2
Number of pins 37
Packaging Type Tray
Type D-SUB receptacles

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot