Encitech 2101-0180-15 DB50 D-Sub Receptacle 50 Pins Solder Bucket

MPN
2101-0180-15
Brand
Encitech
EAN-13
2050005907376
Order Code
02-8758
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Encitech DB50-SS 2101-0180-15 is a D-sub receptacle with 50 pins, designed for solder bucket connections. It is ideal for secure and reliable connectivity in various electronic and telecommunication applications. This product is typically used to facilitate data transfer and signal communication between devices.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB50-SS
No. of Rows 3
Number of pins 50
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot