encitech D Type Accessories D-SUB receptacle set 614121

Encitech Brand: Encitech
The Encitech D-sub receptacle sets comprise various solder bucket options designed for reliable connectivity in electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute No. of Rows Number of pins Test Voltage Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles Temperature Range Type
Encitech 6355-0059-11 D-Sub Receptacle set 15 Pins Solder Bucket
Encitech 6355-0059-11 D-Sub Receptacle set 15 Pins Solder Bucket
Standard range
Order code: 02-9144
MPN: 6355-0059-11

Despatched within 4 working days - 14 in stock
1+ £4.37
Price per unit Ex VAT
15 Straight MHDM-09-HDS15-K 3 15 500 V Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 -55 °C - 105°C D-SUB receptacle set
Encitech 6355-0059-12 D-Sub Receptacle set 26 Pin Solder Bucket
Encitech 6355-0059-12 D-Sub Receptacle set 26 Pin Solder Bucket
Order code: 02-9145
MPN: 6355-0059-12
1+ £6.07
Price per unit Ex VAT
26 180 Degree MHDM-15-HDS26-K 3 26 500 V Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 -55 °C - 105°C D-SUB receptacle set
Encitech 6355-0060-12 D-Sub Receptacle set 26 Pins Solder Bucket
Encitech 6355-0060-12 D-Sub Receptacle set 26 Pins Solder Bucket
Standard range
Order code: 02-9147
MPN: 6355-0060-12

Despatched within 4 working days - 7 in stock
1+ £6.49
Price per unit Ex VAT
26 Straight MHDM35-15-HDS26-K 3 26 500 V Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 -55 °C - 105°C D-SUB receptacle set
Encitech 6355-0061-11 D-Sub Receptacle set 9 Pins Solder Bucket
Encitech 6355-0061-11 D-Sub Receptacle set 9 Pins Solder Bucket
Standard range
Order code: 02-9149
MPN: 6355-0061-11

Despatched within 4 working days - 25 in stock
1+ £5.41
Price per unit Ex VAT
9 Straight DTCK09-DBS-K 2 9 1000 V Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 -55 °C - 105°C D-SUB receptacle set

Trustpilot