Encitech 6355-0061-11 D-Sub Receptacle set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0061-11 D-Sub Receptacle set 9 Pins Solder Bucket

MPN
6355-0061-11
Brand
Encitech
EAN-13
2050004638714
Order Code
02-9149
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Encitech D-SUB receptacle set, model DTCK09-DBS-K 6355-0061-11, is a 9-pin connector with a solder bucket design. This product is ideal for creating reliable connections in electronic and industrial applications. It is widely used for linking devices in communications systems and data transfer setups.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTCK09-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot