Encitech 6355-0060-12 D-Sub Receptacle set 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0060-12 D-Sub Receptacle set 26 Pins Solder Bucket

MPN
6355-0060-12
Brand
Encitech
EAN-13
2050004640878
Order Code
02-9147
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Encitech D-SUB receptacle set features a 26-pin configuration with a solder bucket design, ensuring reliable connectivity. This robust connector is ideal for use in industrial and telecommunications applications where secure and durable connections are essential. Encitech products are known for their high-quality performance and precision engineering.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM35-15-HDS26-K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C - 105°C
Test Voltage 500 V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot