Encitech 6355-0059-11 D-Sub Receptacle set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0059-11 D-Sub Receptacle set 15 Pins Solder Bucket

MPN
6355-0059-11
Brand
Encitech
EAN-13
2050004618235
Order Code
02-9144
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Encitech MHDM-09-HDS15-K D-SUB receptacle set features 15 pins with a solder bucket for secure connections. This high-density connector is ideal for use in data and signal transmissions in computer and telecommunications equipment. Encitech's robust design ensures reliable performance in various industrial applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM-09-HDS15-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 500 V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot