Encitech 6355-0059-12 D-Sub Receptacle set 26 Pin Solder Bucket

Image Representative of Range

Encitech 6355-0059-12 D-Sub Receptacle set 26 Pin Solder Bucket

MPN
6355-0059-12
Brand
Encitech
EAN-13
2050004642346
Order Code
02-9145
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech D-SUB receptacle set MHDM-15-HDS26-K features a 26-pin configuration with a solder bucket design for secure connections. This 180° D-sub connector is ideal for cable assemblies and panel mount interfaces in electronic devices. It is typically used in telecommunications, data interfaces, and industrial equipment applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM-15-HDS26-K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C - 105°C
Test Voltage 500 V
Type D-SUB receptacle set

Trustpilot