encitech D Type Accessories D-SUB receptacle set 614109

Encitech Brand: Encitech
The range of d-sub receptacle sets manufactured by Encitech, designed for solder bucket connections with varying pin counts, exemplifies the company's commitment to providing versatile and reliable connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating cycles No. of Rows Temperature Range Test Voltage
Encitech 6355-0032-11 D-Sub Receptacle set Solder Bucket 9 pins
Encitech 6355-0032-11 D-Sub Receptacle set Solder Bucket 9 pins
Standard range
Order code: 02-9085
MPN: 6355-0032-11

Despatched within 4 working days - 1 in stock
3+ £2.45
Price per unit Ex VAT
9 Straight DTPK-P-09-DBS-K 9 D-SUB receptacle set Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V
Encitech 6355-0032-12 D-Sub Receptacle set 15 Pins Solder Bucket
Encitech 6355-0032-12 D-Sub Receptacle set 15 Pins Solder Bucket
Standard range
Order code: 02-9086
MPN: 6355-0032-12

Despatched within 4 working days - 25 in stock
3+ £2.57
Price per unit Ex VAT
15 180 Degree DTPK-P-15-DBS-K 15 D-SUB receptacle set Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V
Encitech 6355-0032-14 D-Sub Receptacle set 37-pin Solder Bucket
Encitech 6355-0032-14 D-Sub Receptacle set 37-pin Solder Bucket
Standard range
Order code: 02-9088
MPN: 6355-0032-14

Despatched within 4 working days - 3 in stock
1+ £4.91
Price per unit Ex VAT
37 Straight DTPK-P-37-DBS-K 37 D-SUB receptacle set Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V

Trustpilot