Encitech 6355-0032-11 D-Sub Receptacle set Solder Bucket 9 pins

Image Representative of Range

Encitech 6355-0032-11 D-Sub Receptacle set Solder Bucket 9 pins

MPN
6355-0032-11
Brand
Encitech
EAN-13
2050004641844
Order Code
02-9085
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The encitech DTPK-P-09-DBS-K 6355-0032-11 is a D-SUB receptacle set with 9 pins and features a solder bucket design. This robust connector is ideal for secure and efficient data transmission in various electronic and communication devices. Common applications include use in computer interfaces, networking equipment, and industrial machinery.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DTPK-P-09-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot