Encitech 6355-0032-14 D-Sub Receptacle set 37-pin Solder Bucket

Image Representative of Range

Encitech 6355-0032-14 D-Sub Receptacle set 37-pin Solder Bucket

MPN
6355-0032-14
Brand
Encitech
EAN-13
2050004641851
Order Code
02-9088
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.91 £4.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Encitech, the DTPK-P-37-DBS-K is a D-SUB receptacle set featuring 37 pins and a solder bucket design. This connector is ideal for robust data and signal transmission applications. Typical uses include industrial and telecommunications equipment requiring reliable and secure connections.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DTPK-P-37-DBS-K
No. of Rows 2
Number of pins 37
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot