Encitech 6355-0032-12 D-Sub Receptacle set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0032-12 D-Sub Receptacle set 15 Pins Solder Bucket

MPN
6355-0032-12
Brand
Encitech
EAN-13
2050004638974
Order Code
02-9086
Country of Origin
Sweden

Discontinued


Encitech's D-Sub receptacle set features a 15-pin configuration with solder bucket connections, ideal for reliable and efficient data communication interfaces. This durable connector is commonly used in computer peripheral connections and other electronic equipment requiring robust data transfer. The set is designed for 180-degree mounting, providing versatility in various industrial and commercial applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DTPK-P-15-DBS-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot