Encitech 6355-0032-13 D-Sub Receptacle set 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0032-13 D-Sub Receptacle set 25 Pins Solder Bucket

MPN
6355-0032-13
Brand
Encitech
EAN-13
2050004638981
Order Code
02-9087
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DTPK-P-25-DBS-K 6355-0032-13 is a 25-pin D-Sub receptacle set designed for reliable connections with a solder bucket termination. It features a 180° design, making it suitable for situations where straightforward cabling is essential. Typical applications include use in telecommunications, data transmission, and computer interfacing systems.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DTPK-P-25-DBS-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Trustpilot