encitech D Type Accessories D-SUB receptacle set 614099

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are a range of solder bucket connectors designed with varying pin configurations to accommodate diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mating Cycles Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0002-11 D-Sub Receptacle set 9 Pins 180° Solder Bucket
Encitech 6355-0002-11 D-Sub Receptacle set 9 Pins 180° Solder Bucket
Standard range
Order code: 02-9024
MPN: 6355-0002-11

Despatched within 4 working days - 175 in stock
2+ £3.02
Price per unit Ex VAT
9 100 DTZK09-DBS-K 9 Socket, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0002-12 D-Sub Receptacle set 15-pin Solder Bucket
Encitech 6355-0002-12 D-Sub Receptacle set 15-pin Solder Bucket
Order code: 02-9025
MPN: 6355-0002-12
2+ £3.47
Price per unit Ex VAT
15 100 DTZK15-DBS-K 15 Socket, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0002-13 D-Sub Receptacle set 25 Pins Solder Bucket Receptacle
Encitech 6355-0002-13 D-Sub Receptacle set 25 Pins Solder Bucket Receptacle
Order code: 02-9026
MPN: 6355-0002-13
1+ £6.23
Price per unit Ex VAT
25 100 DTZK25-DBS-K 25 Socket, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0002-31 Receptacle Set 180° 9 Pins Solder Bucket
Encitech 6355-0002-31 Receptacle Set 180° 9 Pins Solder Bucket
Order code: 02-9028
MPN: 6355-0002-31
1+ £4.56
Price per unit Ex VAT
9 500 DTZK09-DMS-K 9 Socket, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55 °C - 105°C 1000 V D-SUB receptacle set

Trustpilot