Encitech 6355-0002-12 D-Sub Receptacle set 15-pin Solder Bucket

Image Representative of Range

Encitech 6355-0002-12 D-Sub Receptacle set 15-pin Solder Bucket

MPN
6355-0002-12
Brand
Encitech
EAN-13
2050004642384
Order Code
02-9025
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DTZK15-DBS-K 6355-0002-12 is a D-SUB receptacle set featuring 15 pins with a solder bucket design and a 180-degree orientation. This reliable connector is suitable for a variety of electronic applications requiring secure and efficient connections. Typical uses include industrial equipment, telecommunications, and data transmission systems.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZK15-DBS-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot