Encitech 6355-0002-11 D-Sub Receptacle set 9 Pins 180° Solder Bucket

Image Representative of Range

Encitech 6355-0002-11 D-Sub Receptacle set 9 Pins 180° Solder Bucket

MPN
6355-0002-11
Brand
Encitech
EAN-13
2050004639407
Order Code
02-9024
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Manufactured by Encitech, the DTZK09-DBS-K 6355-0002-11 is a D-SUB receptacle set featuring 9 pins with a solder bucket configuration. This connector set is designed for 180° orientation and provides reliable electrical connections. It's commonly used in computer and telecommunications equipment for signal transmission.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZK09-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot