Encitech 6355-0002-13 D-Sub Receptacle set 25 Pins Solder Bucket Receptacle

Image Representative of Range

Encitech 6355-0002-13 D-Sub Receptacle set 25 Pins Solder Bucket Receptacle

MPN
6355-0002-13
Brand
Encitech
EAN-13
2050004639414
Order Code
02-9026
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DTZK25-DBS-K 6355-0002-13 is a D-SUB receptacle set featuring 25 solder bucket pins and a 180° configuration. This set is ideal for creating reliable connections in electronic and communication applications, offering durability and precision. Typical uses include data communication systems and connection interfaces in various electronic devices.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZK25-DBS-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot