Encitech 6355-0002-31 Receptacle Set 180° 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0002-31 Receptacle Set 180° 9 Pins Solder Bucket

MPN
6355-0002-31
Brand
Encitech
EAN-13
2050004640953
Order Code
02-9028
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech D-SUB receptacle set, model DTZK09-DMS-K 6355-0002-31, features a 9-pin configuration with a 180-degree solder bucket design, suitable for secure data and signal connections. This high-quality connector is commonly used in computing and telecommunications applications, ensuring reliable performance. Encitech is known for producing durable and efficient connectivity solutions.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute DTZK09-DMS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot