encitech D Type Accessories D-SUB receptacle set 614098

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are versatile solder bucket connectors available in various pin configurations for reliable electronic connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0001-11 D-Sub Receptacle set 180° 9 Pins Solder Bucket
Encitech 6355-0001-11 D-Sub Receptacle set 180° 9 Pins Solder Bucket
Standard range
Order code: 02-9018
MPN: 6355-0001-11

Despatched within 4 working days - 305 in stock
2+ £2.27
Price per unit Ex VAT
9 180 Degree DPPK09-BK-DBS-K 9 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0001-12 D-Sub Receptacle set 15-pin Solder Bucket
Encitech 6355-0001-12 D-Sub Receptacle set 15-pin Solder Bucket
Standard range
Order code: 02-9019
MPN: 6355-0001-12

Despatched within 4 working days - 39 in stock
3+ £1.50
Price per unit Ex VAT
15 Straight DPPK15-BK-DBS-K 15 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0001-13 D-Sub Receptacle set 25 Pins Solder Bucket
Encitech 6355-0001-13 D-Sub Receptacle set 25 Pins Solder Bucket
Order code: 02-9020
MPN: 6355-0001-13
2+ £2.37
Price per unit Ex VAT
25 180 Degree DPPK25-BK-DBS-K 25 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0001-14 D-Sub Receptacle set 37 Pin Solder Bucket
Encitech 6355-0001-14 D-Sub Receptacle set 37 Pin Solder Bucket
Order code: 02-9021
MPN: 6355-0001-14
2+ £3.43
Price per unit Ex VAT
37 180 Degree DPPK37-BK-DBS-K 37 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set

Trustpilot