Encitech 6355-0001-13 D-Sub Receptacle set 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0001-13 D-Sub Receptacle set 25 Pins Solder Bucket

MPN
6355-0001-13
Brand
Encitech
EAN-13
2050004641776
Order Code
02-9020
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DPPK25-BK-DBS-K is a D-SUB receptacle set designed with 25 solder bucket pins and a 180-degree configuration. This compact connector is ideal for use in electronic applications requiring reliable multi-pin connections, such as computers and industrial equipment. The set includes a durable housing, ensuring secure and stable integration in complex wiring systems.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DPPK25-BK-DBS-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot