Encitech 6355-0001-11 D-Sub Receptacle set 180° 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0001-11 D-Sub Receptacle set 180° 9 Pins Solder Bucket

MPN
6355-0001-11
Brand
Encitech
EAN-13
2050004639834
Order Code
02-9018
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

The Encitech DPPK09-BK-DBS-K is a D-SUB receptacle set featuring 9 solder bucket pins, designed for applications requiring reliable data and signal connections. With its robust build and a 180° orientation, it is suitable for electronic and communication equipment. Commonly used in industrial and commercial environments, this connector ensures secure and efficient connectivity.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DPPK09-BK-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot